MS27496E15F19SA L/C

Heilind Number:EDA355-042-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F19SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F19SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-556-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a bold black hue. Designed for optimal performance, it boasts a 5A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .14 inches, you can effortlessly achieve seamless board-to-board connections. The connector offers 42 positions, allowing for versatile application. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Elevate your electronic projects with this essential component.