MS27496E15F19SB L/C

Heilind Number:EDA355-042-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F19SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F19SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-556-202

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .14 inches, this connector accommodates up to 42 positions for optimal signal transmission. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, it guarantees efficient performance even in demanding environments. Whether you're a professional in need of high-quality components or an enthusiast looking to upgrade your setup, this connector is a must-have in your toolkit. Explore its versatility in various applications, from industrial machinery to consumer electronics, and witness the seamless flow of data and power it facilitates. Trust in its straight mount orientation for easy installation and rest assured that your connections are secure. Elevate your connectivity experience with this essential component, a testament to innovation and quality in the realm of PCB connectors.