MS27496E15F35P L/C

Heilind Number:EDA355-042-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-556-207

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features 42 positions spread across two rows, allowing for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power transmission with a 5 A amperage rating. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment for efficient PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.