355-042-556-212

Heilind Number:EDA355-042-556-212
Manufacturer:EDAC
Manufacturer Number:355-042-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-042-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-556-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a maximum amperage of 5 A, it delivers efficient power transmission. Its two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .14 in, offer reliable and secure connections. Boasting 42 positions, it accommodates multiple signals, making it ideal for high-performance applications. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Trust in this connector for seamless board-to-board connectivity, a crucial aspect of modern electronic systems.