MS27496E15F35PC L/C

Heilind Number:EDA355-042-556-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-556-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component designed for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both reliability and style. With a double row layout and a total of 42 positions, it offers ample room for your board-to-board connections. The contact material, made of sturdy Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Whether you require straight mounting orientation or operate in extreme conditions, with an operating temperature range of -40 to 105 °C, this connector is up to the task. Elevate your electronic assemblies with this essential component, perfect for a wide range of applications in the realm of PCB connectivity.