MS27496E15F35S L/C

Heilind Number:EDA355-042-556-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-556-501

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless integration on printed circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments. With a current rating of 5 A and contact material made of Copper Alloy, it offers superior conductivity for optimal signal transmission. Featuring two rows with a total of 42 positions and a pitch of .156 inches, it allows for efficient data transfer. The straight mount orientation and row spacing of .14 inches provide easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in its high-quality construction to meet your connectivity needs with precision and durability.