MS27496E15F35SC L/C

Heilind Number:EDA355-042-556-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-556-504

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 5 A, it offers robust power transmission. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Boasting 42 positions across two rows, this connector is ideal for demanding applications. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Elevate your connectivity solutions with this essential component.