MS27496E15F35SD L/C

Heilind Number:EDA355-042-556-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-556-507

Detailed Description

Enhance connectivity in your electronic assembly with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts providing optimal conductivity, it offers a high amperage rating of 5A – perfect for demanding applications. The .156-inch pitch and .14-inch row spacing facilitate easy PCB mounting, while the straight orientation allows for efficient installation. Boasting 42 positions across two rows, this connector accommodates a wide range of connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. Upgrade your PCB assembly with this indispensable component, a must-have in any electronic setup.