MS27496E15F5P L/C

Heilind Number:EDA355-042-556-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F5P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F5P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-556-508

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for maximum efficiency, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With two rows and a total of 42 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. The .156-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its performance and streamline your connectivity solutions today.