355-042-556-512

Heilind Number:EDA355-042-556-512
Manufacturer:EDAC
Manufacturer Number:355-042-556-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-042-556-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-556-512

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both durability and safety. With a contact material made of copper alloy, it ensures efficient and reliable conductivity. Featuring 42 positions in a 0.156-inch pitch, it facilitates precise board-to-board connections. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your setup with this high-performance connector for seamless and secure data transmission.