355-044-500-202

Heilind Number:EDA355-044-500-202
Manufacturer:EDAC
Manufacturer Number:355-044-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-044-500-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-500-202

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, a reliable essential for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures secure and stable performance. Each of the 44 positions features robust Copper Alloy contacts, guaranteeing efficient power transmission at a rated amperage of 5A. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is achieved for seamless integration. Designed for straight mount orientation, this connector offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Rest assured, our connector is RoHS compliant, meeting international standards for environmental responsibility. Elevate your PCB assembly with this high-quality component, ideal for a range of applications in the electronics industry.