355-044-500-204

Heilind Number:EDA355-044-500-204
Manufacturer:EDAC
Manufacturer Number:355-044-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-044-500-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-500-204

Detailed Description

Upgrade your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring enhanced safety and reliability. With two rows of 44 positions each, it offers seamless integration for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .14-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connectivity, making it an essential component for your PCB assembly needs.