MS27496E15F5S L/C

Heilind Number:EDA355-044-500-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F5S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F5S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-500-207

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector, a reliable solution designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both performance and aesthetics. With a high amperage rating of 5A and robust Copper Alloy contacts, it guarantees efficient power transmission. The .156-inch pitch and .14-inch row spacing, along with 44 positions, offer versatility for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding environments. Its straight mount orientation facilitates easy installation, making it a must-have for your connectivity needs. Explore our range of connectors for more innovative solutions.