MS27496E15F5SA L/C

Heilind Number:EDA355-044-500-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F5SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F5SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-500-208

Detailed Description

Enhance connectivity within your circuit boards with this 44-position Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in challenging environments. With a double-row design and a pitch of .156 inches, it offers seamless integration for your PCB setup. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the housing material provides excellent insulation. Designed for straight mount orientation, it facilitates easy installation. Operating within a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in electronics and beyond. Upgrade your connectivity solutions with this high-quality component.