MS27496E15F5SC L/C

Heilind Number:EDA355-044-500-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F5SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F5SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-500-268

Detailed Description

Enhance your printed circuit board connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a double-row configuration and 44 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts provide excellent conductivity, while a pitch of .156 inches and row spacing of .14 inches ensure precise alignment. Suitable for straight-mount orientation, it facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Upgrade your PCB setup with this essential component.