MS27496E15F5SD L/C

Heilind Number:EDA355-044-500-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F5SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F5SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-500-278

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration in electronics, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power transmission. With two rows of 44 positions each, it offers ample room for multiple connections. The .156-inch pitch and .14-inch row spacing guarantee precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial use. Whether for data transfer or power distribution, this connector delivers optimal performance every time. Elevate your electronics with this essential component.