MS27496E15F97PA L/C

Heilind Number:EDA355-044-500-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F97PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F97PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-500-502

Detailed Description

Enhance connectivity in your electronic devices with this reliable Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .14 inches, it offers optimal performance. The connector boasts 44 positions, allowing for ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Perfect for board-to-board connections, this straight-mount connector is a must-have for your electronic projects.