MS27496E15F97PC L/C

Heilind Number:EDA355-044-500-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F97PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F97PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-500-504

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a housing crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing ensure precise alignment, while the 44 positions cater to various connection needs. Suitable for straight mounting, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for any PCB setup. Explore our extensive range of connectors to find the perfect solution for your project.