355-044-500-512

Heilind Number:EDA355-044-500-512
Manufacturer:EDAC
Manufacturer Number:355-044-500-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-044-500-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-500-512

Detailed Description

Enhance connectivity within your electronic devices with this advanced Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The copper alloy contacts ensure reliable power transfer, with a high amperage rating of 5 A. With two rows of 44 positions each, it offers ample connectivity options for your circuitry. The precise .156-inch pitch and .14-inch row spacing allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse environments. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the technology industry. Trust in its quality and performance for seamless board-to-board connections.