MS27496E15F97SD L/C

Heilind Number:EDA355-044-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F97SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F97SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-520-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless PCB integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With a double-row configuration and a total of 44 positions, it offers ample connectivity options for your intricate circuitry. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing efficient power transmission. The .156-inch pitch and .14-inch row spacing enable seamless alignment and assembly, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environmental conditions. Trust in its superior quality and performance for your next electronic design project.