MS27496E17B26P L/C

Heilind Number:EDA355-044-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17B26P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17B26P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-520-207

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless integration and optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable power transmission with an amperage rating of 5A. Featuring two rows of precision-engineered Copper Alloy contacts, it offers a total of 44 positions with a pitch of .156 inches, perfect for efficient board-to-board connections. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Elevate your connectivity solutions with this essential component.