355-044-520-212

Heilind Number:EDA355-044-520-212
Manufacturer:EDAC
Manufacturer Number:355-044-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-044-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-520-212

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it supports a reliable amperage of 5A. The .156-inch pitch and .14-inch row spacing allow for precise alignment, accommodating up to 44 positions for versatile connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications. Trust in this essential component for efficient board-to-board connections in your electronic designs.