MS27496E17B26SA L/C

Heilind Number:EDA355-044-520-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17B26SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17B26SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-520-502

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. This essential component, designed with precision and durability in mind, features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a double row configuration and 44 positions, it ensures seamless communication between circuit boards. The copper alloy contact material guarantees reliable performance, even in demanding environments. Its .156-inch pitch and .14-inch row spacing make for easy installation, while the straight mount orientation offers versatility in setup. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Trust in its quality and efficiency to keep your devices running smoothly.