MS27496E17B26SB L/C

Heilind Number:EDA355-044-520-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17B26SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17B26SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-520-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into any setup. With an amperage rating of 5A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Its dual-row configuration, with 44 positions, offers ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transfer. With a pitch of .156 inches and row spacing of .14 inches, it provides precise alignment on PCBs. Designed for straight mounting orientation, it simplifies installation. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your connectivity with this essential component.