MS27496E17B26SC L/C

Heilind Number:EDA355-044-520-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17B26SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17B26SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-520-504

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features 44 positions across two rows, ensuring efficient and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing provides durability and safety, while the Copper Alloy contacts offer optimal conductivity. With a pitch of .156 inches and a row spacing of .14 inches, it allows for easy installation on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this black connector for a robust and long-lasting solution to your connectivity needs.