MS27496E17B26SD L/C

Heilind Number:EDA355-044-520-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17B26SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17B26SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-520-507

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that complements any setup. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable performance, even in high-demand applications. Its dual-row configuration, with 44 positions in total, offers ample connectivity options for your circuitry. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various electronic projects. Upgrade your PCB connectivity with this essential component.