MS27496E17B35P L/C

Heilind Number:EDA355-044-520-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-520-508

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this black connector boasts a 5 A amperage rating, making it suitable for a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable and secure connections. With two rows and a total of 44 positions, it offers ample space for your PCB needs. The .156 inch pitch and .14 inch row spacing guarantee precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity solutions. Upgrade your setup today with this essential component.