355-044-521-201

Heilind Number:EDA355-044-521-201
Manufacturer:EDAC
Manufacturer Number:355-044-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-044-521-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution for your electronic assembly needs. Designed with durability in mind, this connector boasts a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any operating environment. Featuring two rows and 44 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures optimal performance even in harsh conditions. Upgrade your connectivity game with this essential component.