MS27496E17B35PD L/C

Heilind Number:EDA355-044-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-521-203

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for seamless integration, it features durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Engineered for optimal performance, the connector boasts copper alloy contacts, ensuring reliable power transfer at a maximum amperage of 5A. With 44 positions and a pitch of .156 inches, it offers ample space for secure board-to-board connections. The straight mount orientation and .14-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Upgrade your setup with this essential component for seamless and efficient electrical connections.