MS27496E17B35S L/C

Heilind Number:EDA355-044-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek black design, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows and 44 positions, it offers ample connectivity options for your electronic components. Crafted from Copper Alloy, the contacts guarantee excellent conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Suitable for straight mounting, this connector can withstand temperatures ranging from -40 to 105°C, making it a versatile choice for various applications in the electronics industry. Upgrade your PCB assemblies with this essential component for seamless data transmission.