355-044-521-208

Heilind Number:EDA355-044-521-208
Manufacturer:EDAC
Manufacturer Number:355-044-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-044-521-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-521-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for superior performance, this connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing material and features copper alloy contact material for optimal conductivity. With two rows and a total of 44 positions, it offers ample connectivity for your electronic projects. The .156-inch pitch and .14-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your setup with this essential component for reliable and efficient board-to-board connections.