355-044-521-212

Heilind Number:EDA355-044-521-212
Manufacturer:EDAC
Manufacturer Number:355-044-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-044-521-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-521-212

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of applications. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows, each with 44 positions at a pitch of .156 inches and row spacing of .14 inches, it facilitates precise connections. The straight mount orientation offers easy installation, while its wide operating temperature range (-40 to 105 °C) ensures suitability for diverse environments. Trust in our high-quality connector for robust and efficient board-to-board PCB connections.