MS27496E17B35SB L/C

Heilind Number:EDA355-044-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-521-258

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for high performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek Black. With a double row configuration and 44 positions, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .14 inches allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and 5A amperage make it easy to install and use, meeting all your connectivity needs with ease and efficiency.