MS27496E17B35SC L/C

Heilind Number:EDA355-044-521-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-521-268

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts, it offers a high amperage of 5 A, making it suitable for power-intensive tasks. The .156-inch pitch and .14-inch row spacing allow for precise and secure connections, while the 44 positions cater to a variety of interfacing needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Ideal for board-to-board applications, it provides a straightforward straight-mount orientation for easy installation. Upgrade your connectivity solutions with this essential component.