MS27496E17B35SD L/C

Heilind Number:EDA355-044-521-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-521-278

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 5 A, it offers reliable power delivery for your electronic devices. The copper alloy contacts provide excellent conductivity, while the double-row design with 44 positions allows for versatile connectivity options. At a pitch of .156 inches and a row spacing of .14 inches, it offers precise and secure connections. Whether you need straight or right-angle mounting, this connector’s versatility has you covered. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component, guaranteeing seamless and efficient electrical connections.