MS27496E17B6P L/C

Heilind Number:EDA355-044-521-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17B6P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17B6P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-521-501

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for precise and reliable performance, this connector features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of Copper Alloy contacts, it ensures secure connections with a pitch of .156 inches and row spacing of .14 inches. Offering 44 positions, it accommodates various components seamlessly. The straight mount orientation makes installation effortless, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in diverse environments. Upgrade your setup with this high-quality connector, perfect for a range of applications in the electronics industry.