MS27496E17B6PC L/C

Heilind Number:EDA355-044-521-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17B6PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17B6PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-521-504

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at 5A amperage. Its 44 positions allow for versatile connections, while the straight mount orientation ensures seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Explore our range of high-quality connectors for all your PCB needs.