MS27496E17B6PD L/C

Heilind Number:EDA355-044-521-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17B6PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17B6PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-521-507

Detailed Description

Enhance your connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material for durability and safety. With two rows of copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 5A. The .156-inch pitch and .14-inch row spacing offer precise alignment, while the 44 positions cater to versatile connectivity needs. Suitable for straight mounting orientation, it guarantees seamless integration into your PCB setup. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your board-to-board PCB connections. Upgrade your setup with this essential component today.