355-044-521-512

Heilind Number:EDA355-044-521-512
Manufacturer:EDAC
Manufacturer Number:355-044-521-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-044-521-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-521-512

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each offering a 5 A amperage capacity, this connector facilitates seamless data and power transmission. The .156-inch pitch and .14-inch row spacing, along with 44 positions, provide ample room for secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it offers versatility for various industrial applications. Its straight mount orientation simplifies installation, making it an essential component in your connector lineup.