MS27496E17B6SA L/C

Heilind Number:EDA355-044-521-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17B6SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17B6SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-521-558

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black exterior, ensuring seamless integration into your setup. With a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees reliable power delivery, rated for up to 5A. The double-row configuration offers 44 positions for versatile connectivity options, while the .156" pitch and .14" row spacing provide precise alignment. Suitable for straight mounting, it's a perfect choice for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable component for various electronic applications. Upgrade your connectivity solutions with this essential connector.