MS27496E17B6SC L/C

Heilind Number:EDA355-044-521-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17B6SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17B6SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-521-578

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for superior durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power transmission with a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing accommodate 44 positions for seamless board-to-board PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your setup with this essential component for optimal connectivity and performance.