MS27496E17B6SD L/C

Heilind Number:EDA355-044-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17B6SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17B6SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-555-201

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of copper alloy contacts, it offers a total of 44 positions with a pitch of .156 inches, allowing for efficient data transfer. The straight mount orientation and row spacing of .14 inches make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your PCB setup with this essential connector for optimal functionality.