| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27496E17B8PA L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA355-044-555-203 |
MS27496E17B8PA L/C
| Heilind Number: | EDA355-044-555-203 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27496E17B8PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic designs with this dual-row Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in harsh environments. The Copper Alloy contacts, featuring a pitch of .156 inches, guarantee secure and efficient data transmission. With 44 positions and a straight mount orientation, this connector offers versatility in PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various applications in industries. Upgrade your connectivity solutions with this essential component.

