MS27496E17B8PB L/C

Heilind Number:EDA355-044-555-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17B8PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17B8PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-555-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a double row configuration and a total of 44 positions, this connector facilitates efficient data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a .156-inch pitch and .14-inch row spacing, it offers precise alignment on PCBs. Suitable for a wide range of applications, its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project.