MS27496E17B8S L/C

Heilind Number:EDA355-044-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17B8S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17B8S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-555-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a current rating of 5A, it offers robust power transmission, while the Copper Alloy contacts guarantee optimal signal conductivity. Featuring two rows and 44 positions, it facilitates efficient data transfer on your circuit board. The .156-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our full range of connectors for seamless PCB integration.