MS27496E17B8SB L/C

Heilind Number:EDA355-044-555-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17B8SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17B8SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-555-278

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, designed for seamless integration in a variety of electronic systems. With a 5 A amperage capacity, it offers reliable power transmission while its UL 94V-0 Thermoplastic Polyester housing ensures robust performance. Featuring two rows of copper alloy contacts with a pitch of .156 in and row spacing of .14 in, it provides 44 positions for efficient data transfer. Engineered for durability, it can withstand temperatures ranging from -40 to 105 °C. Perfect for board-to-board connections, this connector guarantees secure and stable linkage in high-demand environments.