MS27496E17B8SC L/C

Heilind Number:EDA355-044-555-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17B8SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17B8SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-555-501

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for maximum durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. Boasting a double-row configuration with 44 positions, it offers seamless integration for your electronic components. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .14 inches, precise connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. The straight mount orientation simplifies installation, making it a must-have for any professional setup. Upgrade your connectivity solutions with this essential component.