MS27496E17B99P L/C

Heilind Number:EDA355-044-555-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17B99P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17B99P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-555-503

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish that adds a professional touch to any setup. With an amperage of 5A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power distribution in any application. Featuring two rows of precision-engineered Copper Alloy contacts, each positioned at .156-inch pitch and .14-inch row spacing, it offers a total of 44 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for diverse environments. Elevate your PCB connections with this essential component, a must-have in any electronic assembly toolkit.