MS27496E17B99PA L/C

Heilind Number:EDA355-044-555-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17B99PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17B99PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-555-504

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable performance and a high amperage rating of 5 A. Featuring a pitch of .156 inches and a row spacing of .14 inches, it facilitates precise and secure connections. With a total of 44 positions, it's perfect for demanding applications. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable operation in various environments. Elevate your electronic projects with this essential component.