MS27496E17B99PC L/C

Heilind Number:EDA355-044-555-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17B99PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17B99PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-555-508

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, a sleek and reliable component in classic black. Designed for optimal performance, it boasts a 5 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 44 positions, this connector offers ample space for seamless board-to-board integration. The contact material, a high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 in and row spacing of .14 in, precise alignment is effortlessly achieved. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environmental conditions. Upgrade your project with this essential connector, a perfect choice for professionals seeking superior performance and longevity in their designs.